TE Connectivity / AMP 100147-4

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 100147-4.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages24 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 100147-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.9
$ 10.9
Stock
1,144
195,309
195,309
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5352152-4
Connector Hard Metric Receptacle 110 Position 2mm Press Fit Right Angle Through Hole Tube
TE Connectivity5646573-1
Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity / AMP100147-9
Conn, Amp - Te Connectivity 100147-9; |Te Connectivity Amp 100147-9
TE Connectivity5352268-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 110road, Mother seat
HARTING Elektronik17211101102
Hard Metric Connector, Female, 110 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tube
Amphenol Communications SolutionsHM2R10PA5108N9LF
FEMALE SIGNAL RIGHT ANGLE PRESS-FIT-TO-BOARD CONNECTOR | CONN RECEPT 110POS 2MM PRESS-FIT

Descriptions

Descriptions of TE Connectivity / AMP 100147-4 provided by its distributors.

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
TE; DATA AND DEVICES; CIRCULAR CONNECTORS; Z-PACK/A F-HDR.110P
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
CONN RECEPT 110POS 2MM PRESS-FIT
Hard Metric Connectors Z-PACK/A F-HDR.110P

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors