Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252010HBX-R47M-1

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.32A 0.035Ohm DCR 1008 T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010HBX-R47M-1.

Newark

Datasheet4 pages8 years ago
Datasheet9 pages13 years ago
Datasheet21 pages13 years ago

Inventory History

3 month trend:
+7.85%

CAD Models

Download TDK VLS252010HBX-R47M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.039Ohm DCR 1008 T/R
Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 3.9A 0.041Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 0806
TAIYO YUDENMDMK3030TR47MM
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4.2A 0.027Ohm DCR 1212 T/R
TAIYO YUDENMDKK3030TR47MM
Inductor Power Wirewound 0.47uH 20% 1MHz Metal 3.5A 0.039Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS252010HBX-R47M-1 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.32A 0.035Ohm DCR 1008 T/R
Power Inductor (SMD), 470 nH, 3.9 A, Shielded, 5.25 A, VLS-HBX-1 Series, 1008 [2520 Metric]
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
INDUCTOR, 0.47UH, 20%, 3.9A, SHLD; Inductance: 470nH; RMS Current (Irms): 3.9A; Inductor Construction: Shielded; Saturation Current (Isat): 5.25A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2.5mm x 2mm x 1mm; DC Resistance Max: 0.035ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos