Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252012HBU-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.6A 0.216Ohm DCR 1008 T/R
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012HBU-3R3M.

Newark

Datasheet4 pages8 years ago
Datasheet9 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+114%

CAD Models

Download TDK VLS252012HBU-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.138
Stock
94,094
694,044
Authorized Distributors
5
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
2.62 A
2.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
216 mΩ
168 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of TDK VLS252012HBU-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.6A 0.216Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
FIXED IND 3.3UH 1.6A 216MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 216mOhm Max 1008 (2520 Metric)
FIXED IND 3.3UH 1.6A 216MOHM SMD
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
1MHz 2.36A 1.6A 3.3μH 216mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012HBU3R3M