Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH2HPN100MGRL

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.672Ohm DCR 1008 T/R
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPN100MGRL.

Geoflip

Datasheet8 pages6 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-67.59%

CAD Models

Download Murata LQH2HPN100MGRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.231
Stock
906,594
534,187
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
700 mA
700 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
672 mΩ
672 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Metal 0.9A 0.6Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, Ferrite-Core, SMD, 1008
TAIYO YUDENMDKK3030T100MM
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.575Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.77A 0.54Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 550mA 854mOhm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.9A 0.354Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata LQH2HPN100MGRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.672Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
1MHz 30MHz 700mA 710mA 10μH 672mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm
FIXED IND 10UH 710MA 672MOHM SMD
LQH2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 10muH
INDUCTOR, 10UH, SEMISHIELDED, 0.71A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH2HPN100MGRL.