Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS201610CX-100M

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.732Ohm DCR 0806 T/R
$ 0.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610CX-100M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLS201610CX-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.67A 0.756Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Metal 0.9A 0.6Ohm DCR 1008 T/R
TAIYO YUDENMDKK3030T100MM
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.575Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.77A 0.54Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 630mA 684mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.9A 0.354Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK VLS201610CX-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.71A 0.732Ohm DCR 0806 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Fixed Inductors 10uH 0.662A 732mOhms Pwr Circuit Inductor
FIXED IND 10UH 710MA 732MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
Inductors for Power Circuits, Wound Ferrite
INDUCTOR, SHIELDED, 10UH, 0.83A, 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610CX100M