Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS252010CX-2R2M

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010CX-2R2M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.146Ohm DCR 0806 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 0806
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.87A 96mOhm DCR 1008 T/R
TAIYO YUDENMDMK3030T2R2MM
Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2A 0.112Ohm DCR 1212 T/R
TAIYO YUDENMDKK3030T2R2MM
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.9A 0.144Ohm DCR 1212 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 1212 T/R

Descriptions

Descriptions of TDK VLS252010CX-2R2M provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Fixed Inductors 2.2uH 1.68A 126mOhms Pwr Circuit Inductor
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
FIXED IND 2.2UH 1.58A 126 MOHM
Inductors For Power Circuits, Wound Ferrite
INDUCTOR, SHIELDED, 2.2UH, 1.86A, 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010CX2R2M