Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS201610HBX-4R7M-1

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.81A 0.37Ohm DCR 0806 T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610HBX-4R7M-1.

IHS

Datasheet4 pages8 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+13.55%

CAD Models

Download TDK VLS201610HBX-4R7M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENMDMK3030T4R7MM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.35A 0.263Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.1A 0.312Ohm DCR 0806 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.09A 0.25Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.9A 118mOhm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.4A 0.126Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK VLS201610HBX-4R7M-1 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 0.81A 0.37Ohm DCR 0806 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
VLS-HBX-1 Series 4.7 uH 1.1 A 370 mOhm DCR Shielded Wirewound Inductor
IND SHIELDED WIREWOUND 4.7UH 20% 0806 SMD
FIXED IND 4.7UH 1.1A 370MOHM SMD
Surface Mount Power Inductor, Vls-Hbx-1 Series, 4.7 H, 20%, Shielded, 0.37 Ohm, 950 Ma |Tdk VLS201610HBX-4R7M-1
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
1MHz 810mA 1.1A 4.7μH 370mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
INDUCTOR, 4.7UH, 20%, 0.95A, SHLD
810mA 4.7uH 卤20% 810mA 0806 Power Inductors ROHS
INDUCTOR, 4.7UH, 20%, 0.95A, SHLD; Inductance: 4.7µH; RMS Current (Irms): 950mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Res

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610HBX4R7M1