Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK TFM201610GHM-R47MTAA

Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 3.9A 0.041Ohm DCR 0806 T/R
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM201610GHM-R47MTAA.

IHS

Datasheet4 pages4 years ago

TDK

Inventory History

3 month trend:
-16.55%

CAD Models

Download TDK TFM201610GHM-R47MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-06-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.035Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 3.5A 0.035Ohm DCR 1008 T/R
FIXED INDUCTOR General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.033Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.81A 0.041Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK TFM201610GHM-R47MTAA provided by its distributors.

Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 3.9A 0.041Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
FIXED IND 470NH 3.9A 41 MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
1MHz 4.7A 3.9A 470nH 41mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
TFM-GHM 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 470nH
3.9A 470nH ±20% 4.7A 32mΩ SMD,1.6x2mm Inductors (SMD) ROHS
INDUCTOR, 470NH, THIN FILM, 4.4A
Inductors (SMD) SMD,2x1.6x1mm RoHS
Inductor, 470Nh, Thin Film, 4.4A; Inductance:470Nh; Product Range:Tfm-Ghm Series; Dc Current Rating:4.4A; High Frequency Inductor Case:0806 [2016 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.041Ohm; Inductance Rohs Compliant: Yes |Tdk TFM201610GHM-R47MTAA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos