TDK VLS201610HBX-R47M-1

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.81A 0.041Ohm DCR 0806 T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610HBX-R47M-1.

IHS

Datasheet4 pages8 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-85.67%

CAD Models

Download TDK VLS201610HBX-R47M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 8Q-Factor Ferrite 3.1A 0.042Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 9Q-Factor Ferrite 2.9A 0.046Ohm DCR 0806 T/R
Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 3.3A 2010 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.2A 0.052Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.1A 0.046Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Ferrite 3.22A 0.038Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS201610HBX-R47M-1 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 2.81A 0.041Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
Surface Mount Power Inductor, Vls-Hbx-1 Series, 470 Nh, 20%, Shielded, 0.041 Ohm, 3.3 A |Tdk VLS201610HBX-R47M-1
FIXED IND 470NH 2.81A 41MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
1MHz 3.5A 2.81A 470nH 41mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
2.81A 470nH 卤20% 3.5A 41m惟 SMD,1.6x2mm Inductors (SMD) ROHS
INDUCTOR, 0.47UH, 20%, 3.3A, SHLD
INDUCTOR, 0.47UH, 20%, 3.3A, SHLD; Inductance: 470nH; RMS Current (Irms): 3.3A; Inductor Construction: Shielded; Saturation Current (Isat): 4A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Resist

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos