Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R56J-PF

Inductor RF Chip Unshielded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 325mA 750mOhm DCR 1008 T/R
$ 0.094
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R56J-PF.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-99.60%

CAD Models

Download TDK NLV25T-R56J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.145
Stock
583,556
146,283
Authorized Distributors
2
4
Inductance
560 nH
560 nH
Tolerance
5 %
5 %
Current Rating
325 mA
325 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLBM2016TR56J
Inductor RF Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.41A 0.377Ohm DCR 0806 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
Wirewound Inductor, 560 nH, 1.9 ohm, 350 MHz, 230 mA, 0805 [2012 Metric], AISC-0805 Series

Descriptions

Descriptions of TDK NLV25T-R56J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 325mA 750mOhm DCR 1008 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
NLV Series 1008 0.56 uH ±5 % 325 mA 0.75 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.56UH, 1005; Inductance: 560nH; Inductance Tolerance: ± 5%; DC Current Rating: 325mA; DC Current Max: 325mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 30; Resistance: 0.75ohm; Resonant Freq

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T-R56J-PF.