Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW2UASR56J00L

General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UASR56J00L.

element14 APAC

Datasheet3 pages14 years ago

HQonline

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-9.93%

CAD Models

Download Murata LQW2UASR56J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
TAIYO YUDENLBM2016TR56J
Inductor RF Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.41A 0.377Ohm DCR 0806 T/R
Wirewound Inductor, 560 nH, 0.55 ohm, 180 MHz, 450 mA, 1210 [3225 Metric], NLV32-PF Series
Ind Power Molded 560nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 0.56uH ±5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R

Descriptions

Descriptions of Murata LQW2UASR56J00L provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 0.56uH 5% 25MHz 45Q-Factor Non Magnetic 0.4A 1.33Ohm DCR 1008 T/R
LQW2 Series 560 nH ±5% 1.33 Ohm DCR Unshielded Wirewound Chip Coil Inductor
INDUCTOR, 560NH, +/-5%, WOUND; Inductance: 560nH; Product Range: LQW2UA Series; DC Current Rating: 400mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.33ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 415MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2UASR56J00L.