Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R56J-EFD

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R56J-EFD.

ODG (Origin Data Global)

Datasheet6 pages8 years ago

IHS

Newark

CAD Models

Download TDK NLV25T-R56J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.094
Stock
146,283
583,556
Authorized Distributors
4
2
Inductance
560 nH
560 nH
Tolerance
5 %
5 %
Current Rating
325 mA
325 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENLBM2016TR56J
Inductor RF Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.41A 0.377Ohm DCR 0806 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 560 nH, 1.9 ohm, 350 MHz, 230 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK NLV25T-R56J-EFD provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
25.2MHz 325MHz 325mA 30@25.2MHz 560nH 750m¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
FIXED IND 560NH 325MA 750MOHM SM
SMD / SMT Inductors (Coils), L=0.56μH, L x W x T :
FIXED IND 560NH 325MA 750 MOHM
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 560nH
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.325A 0.75Ohm DCR 1008 Automotive AEC-Q200 T/R
INDUCTOR, 0.56UH, 0.325A, 1008, AEC-Q200;
325mA 560nH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 0.56UH, 0.325A, 1008, AEC-Q200; Inductance: 560nH; Product Range: NLV25-EFD Series; DC Current Rating: 325mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.7

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos