TDK NLV25T-R12J-PF

Inductor RF Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 300mOhm DCR 1008 T/R
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R12J-PF.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-5.85%

CAD Models

Download TDK NLV25T-R12J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.108
Stock
205,999
99,160
Authorized Distributors
3
3
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 weeks ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 220mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 0.12uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENLBM2016TR12J
Inductor RF Wirewound 0.12uH 5% 25.2MHz 30Q-Factor Ferrite 0.61A 0.169Ohm DCR 0806 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 120nH 5% 25MHz 60Q-Factor Ceramic 650mA 1008 T/R

Descriptions

Descriptions of TDK NLV25T-R12J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 300mOhm DCR 1008 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, SIGNAL LINE, 0.12UH, 1005; Inductance:120nH; Inductance Tolerance:± 5%
NLV Series 1008 0.12 uH ±5 % 550 mA 0.3 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.12UH, 1005; Inductance: 120nH; Inductance Tolerance: ± 5%; DC Current Rating: 550mA; DC Current Max: 550mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 30; Resistance: 0.3ohm; Resonant Frequ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25TR12JPF