TDK NLV32T-R12J-EF

Ind RF Chip Unshielded Wirewound 0.12uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-R12J-EF.

IHS

Datasheet6 pages4 years ago

TDK

Newark

TME

Inventory History

3 month trend:
-53.16%

CAD Models

Download TDK NLV32T-R12J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
$ 0.108
Stock
172,997
65,326
Authorized Distributors
6
4
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

Ind Power Molded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 300mOhm DCR 1008 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.12uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLV32T-R12J-EF provided by its distributors.

Ind RF Chip Unshielded Wirewound 0.12uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
25.2MHz 500MHz 450mA 30@25.2MHz 120nH 220mΩ ±5% 1210 SMD mount 3.2mm*2.5mm*2.4mm
INDUCTOR, 0.12UH, 0.45A, 1210; Inductance: 120nH; Product Range: NLV32-EF Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.22ohm; Induct

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos