TDK NLV25T-R12J-EFD

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R12J-EFD.

ODG (Origin Data Global)

Datasheet6 pages8 years ago

IHS

Newark

CAD Models

Download TDK NLV25T-R12J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.108
$ 0.096
Stock
103,329
161,073
Authorized Distributors
3
3
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 220mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 0.12uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENLBM2016TR12J
Inductor RF Wirewound 0.12uH 5% 25.2MHz 30Q-Factor Ferrite 0.61A 0.169Ohm DCR 0806 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 120nH 5% 25MHz 60Q-Factor Ceramic 650mA 1008 T/R

Descriptions

Descriptions of TDK NLV25T-R12J-EFD provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 550Ma, 0.12 H, 300M/Tape And Reel |Tdk NLV25T-R12J-EFD
25.2MHz 700MHz 550mA 30@25.2MHz 120nH 300m¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.12uH 5% 25.2MHz 30Q-Factor Ferrite 0.55A 0.3Ohm DCR 1008 Automotive T/R
FIXED IND 120NH 550MA 300MOHM SM
SMD / SMT Inductors (Coils), L=0.12μH, L x W x T :
INDUCTOR, 0.12UH, 0.55A, 1008, AEC-Q200
550mA 120nH 卤5% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos