What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-680J-PF

Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 70mA 16.6Ohm DCR 1008 T/R
$ 0.095
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-680J-PF.

IHS

Datasheet9 pages8 years ago

TDK

Newark

Factory Futures

TME

Inventory History

3 month trend:
-16.70%

CAD Models

Download TDK NLV25T-680J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.123
Stock
219,041
110,758
Authorized Distributors
5
5
Inductance
68 µH
68 µH
Tolerance
5 %
5 %
Current Rating
70 mA
70 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
16.6 Ω
16.6 Ω
Q Factor
20
20
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor RF Molded Bobbin Core 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
Inductor RF Wirewound 68uH 5% 2.5MHz 8Q-Factor Ferrite 0.04A 17.5Ohm DCR 0805 T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag

Descriptions

Descriptions of TDK NLV25T-680J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 70mA 16.6Ohm DCR 1008 T/R
NLV Series 1008 68 uH ±5 % 70 mA 16.6 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, SIGNAL LINE, 68UH, 1005; Inductance:68µH; Inductance Tolerance:± 5%; D
INDUCTOR, SIGNAL LINE, 68UH, 1005; Inductance: 68µH; Inductance Tolerance: ± 5%; DC Current Rating: 70mA; DC Current Max: 70mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 20; Resistance: 16.6ohm; Resonant Frequency

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T-680J-PF.
  • NLV25T680J-PF