What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-680J-EFD

Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 70mA 16.6Ohm DCR 1008 Automotive T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-680J-EFD.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-0.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.095
Stock
128,002
226,397
Authorized Distributors
5
5
Inductance
68 µH
68 µH
Tolerance
5 %
5 %
Current Rating
70 mA
70 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
16.6 Ω
16.6 Ω
Q Factor
20
20
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T680J
Inductor RF Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 0.09A 9.1Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R
Fixed Inductor 1210 68µH ±5% 50mA 3.20 x 2.50mm 2.20mm 9Ω 12MHz 30@2.52MHz
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor RF Molded Bobbin Core 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TDK NLV25T-680J-EFD provided by its distributors.

Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 70mA 16.6Ohm DCR 1008 Automotive T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 70Ma, 68 H, 16.6/Tape And Reel |Tdk NLV25T-680J-EFD
INDUCTOR, 68UH, 0.07A, 1008, AEC-Q200; Inductance: 68µH; Product Range: NLV25-EFD Series; DC Current Rating: 70mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 16.6ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 15MHz; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos