Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLHV25T-R39J-PF

Inductor High Frequency Chip Unshielded Wirewound 390nH 5% 25.2MHz 40Q-Factor 375mA 730mOhm DCR 1008 T/R

$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLHV25T-R39J-PF.

IHS

Datasheet3 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.099
$ 0.099
Stock
147,083
326,085
326,085
Authorized Distributors
4
2
2
Inductance
390 nH
390 nH
390 nH
Tolerance
5 %
5 %
5 %
Current Rating
375 mA
375 mA
375 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
730 mΩ
650 mΩ
650 mΩ
Q Factor
40
30
30
Test Frequency
25.2 MHz
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-22
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2014-12-30
LTD Date2015-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016TR39J
Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 450mOhm DCR 1210 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 390nH 5% 25MHz 45Q-Factor Ceramic 470mA 1008 T/R

Descriptions

Descriptions of TDK NLHV25T-R39J-PF provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 390nH 5% 25.2MHz 40Q-Factor 375mA 730mOhm DCR 1008 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 390NH 375MA 730 MOHM
FIXED IND 390NH 375MA 730MOHM SM
25.2MHz 375MHz 375mA 40@25.2MHz 390nH 730mΩ ±5% 1008 standard mounting,SMD mount 2.5mm*2mm*1.8mm
IND HI-FREQ 390NH 5% 25.2MHZ 40Q 1008 SMD
WIRE WOUND INDUCTOR FOR SIGNAL LINE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos