Bourns CM322522-R22ML

Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.32Ohm DCR 1210 T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-R22ML.

IHS

Datasheet3 pages4 years ago

Electro Sonic

element14 APAC

_legacy Avnet

Newark

Inventory History

3 month trend:
-1.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.23Ohm DCR 0805 T/R
Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 220nH 20% 25MHz Ferrite 900mA 169mOhm DCR 0805 T/R
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Blister T/R

Descriptions

Descriptions of Bourns CM322522-R22ML provided by its distributors.

Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.32Ohm DCR 1210 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
CM32 SERIES WIRE-WOUND SMD INDUCTOR W/ FERRITE CORE,220 NH +/-20% 360MA IDC Q:25
INDUCTOR GP WIREWOUND 0.22UH 20% FERRITE
INDUCTOR, 0.22UH; Inductor Type:Inductor; Series:CM322522; Inductance:0.22µH; Tolerance, Inductance:± 20%; Resistance:0.29ohm; DC Current Max:360mA; Self Resonant Frequency:230MHz; Case Style:1210; Q Factor @ Vr, F:25; Core Material:Ferrite; Tolerance, +:20%; Tolerance, -:20%; Impedance Frequency:25.2MHz; Temp, Op. Max:100°C; Temp, Op. Min:-20°C; Termination Type:SMD; Width, Tape:8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM322522R22ML