TDK MPZ2012S102ATD25

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 Automotive T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S102ATD25.

IHS

Datasheet4 pages7 years ago

Upverter

TDK

Newark

TME

Inventory History

3 month trend:
-26.72%

CAD Models

Download TDK MPZ2012S102ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.034
$ 0.034
Stock
4,940,934
5,051,644
5,051,644
Authorized Distributors
6
6
6
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
1.5 A
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Number of Lines
1
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
TAIYO YUDENBK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608TS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.39Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MPZ2012S102ATD25 provided by its distributors.

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 Automotive T/R
Ferrite beads; TDK; MPZ2012S102ATD25; 0805; 1.05 mm; 100 MHz; 25 %
Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200
150m惟 卤25% 1k惟@100MHz 0805 Ferrite Beads ROHS
CHIP BEAD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s)
MPZ Series 0805 1 kO 1.5 A SMT Automotive Power Line Chip Beads

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S102ATD25.