TDK MPZ2012S102AT000

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S102AT000.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

IHS

Upverter

Newark

Farnell

Inventory History

3 month trend:
-48.62%

CAD Models

Download TDK MPZ2012S102AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.041
$ 0.041
Stock
5,051,644
4,940,934
4,940,934
Authorized Distributors
6
6
6
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.5 A
1.5 A
1.5 A
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Number of Lines
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1.5A 130mOhm DCR 0603 Paper T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 150mOhm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 4012 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 4012 T/R

Descriptions

Descriptions of TDK MPZ2012S102AT000 provided by its distributors.

Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 T/R
Ferrite beads; TDK; MPZ2012S102AT000; 0805; 1.05 mm; 100 MHz; 25 %
Ferrite Bead, 0805 [2012Metric], 1 Kohm; |Tdk MPZ2012S102AT000.
MPZ Series 0805 1 kOhm ±25% 1.5 A 0.15 Ohm DCR SMT Power Line Chip Bead
150m惟 卤25% 1k惟@100MHz 0805 Ferrite Beads ROHS
FERRITE BEAD, 0.15OHM, 1.5A, 0805, FULL REEL; Ferrite Case Style: 0805 ^2012 Metric]; Impedance: 1kohm; DC Current Rating: 1.5A; Product Range: MPZ Series; DC Resistance Max: 0.15ohm; Impedance Tolerance: ± 05X0444

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S102AT000.