TDK MPZ2012S101ATD25

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 Automotive AEC-Q200 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S101ATD25.

IHS

Datasheet4 pages7 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
-23.47%

CAD Models

Download TDK MPZ2012S101ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.036
$ 0.036
Stock
2,780,628
7,512,778
7,512,778
Authorized Distributors
6
6
6
Impedance
100 Ω
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
4 A
4 A
4 A
DC Resistance (DCR)
20 mΩ
20 mΩ
20 mΩ
Number of Lines
1
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
TAIYO YUDENBK2125HS101-T
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0805 T/R
TAIYO YUDENBKP2125HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENFBMH2016HM121NT
Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MPZ2012S101ATD25 provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 Automotive AEC-Q200 T/R
Ind Chip Bead Multi-Layer 100 Ohm 25% 100MHz Ferrite 4A 0805 Punched Paper T/R
Avnet Japan
TDK Ferrite Bead for Power Line (Chip Bead), 2 x 1.25 x 0.85mm (0805)
Ferrite beads; TDK; MPZ2012S101ATD25; 0805; 850 µm; 100 MHz; 25 %
MPZ Series 0805 100 Ohm 4 A 20 mOhm DCR Surface Mount Ferrite Bead
20m惟 100惟@100MHz 0805 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S101ATD25.