TDK MPZ1608S600A

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S600A.

Newark

Datasheet4 pages25 years ago
Datasheet4 pages25 years ago

JRH Electronics

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MPZ1608S600A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
9,868
1,386,014
1,386,014
Authorized Distributors
2
6
6
Impedance
60 Ω
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
3.5 A
3.5 A
3.5 A
DC Resistance (DCR)
20 mΩ
20 mΩ
20 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
Fair-Rite2508056007Y6
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 6A 0.02Ohm DCR 0805 T/R
TAIYO YUDENBKP2125HS600-T
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM600-T
Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of TDK MPZ1608S600A provided by its distributors.

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0603 T/R
FERRITE BEAD, 0.02OHM, 3.5A, 0603, FULL REEL
MPZ Series 0603 60 Ohm 3.5 A 20 mO DCR Surface Mount Power Line Chip Bead
Inductor Chip Bead 60Ohm 25% 100MHz 3.5A 0603
FERRITE BEAD, 0.02OHM, 3.5A, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 60ohm; DC Current Rating: 3.5A; Product Range: MPZ Series; DC Resistance Max: 0.02ohm; Impedance Tolerance: ± 25%; Automotive Quali

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608S600A.