Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608S121ATAH0

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S121ATAH0.

TDK

Datasheet7 pages7 years ago

TME

Upverter

Inventory History

3 month trend:
+28.83%

CAD Models

Download TDK MPZ1608S121ATAH0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.032
Stock
5,886,954
1,236,118
Authorized Distributors
6
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
2 A
2 A
DC Resistance (DCR)
45 mΩ
45 mΩ
Number of Lines
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Automotive Paper T/R
Samsung Electro-MechanicsCIC10P121NC
Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005EM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.55A 0.085Ohm DCR 0402 T/R
TAIYO YUDENBKP1608HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MPZ1608S121ATAH0 provided by its distributors.

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 T/R
Ferrite Beads; MPZ1608S121ATAH0; TDK; 0603; 100 MHz; 750 µm; 25 %
45m惟 卤25% 120惟@100MHz 0603 Ferrite Beads ROHS
MPZ Series 120ohms 2A 45mOhms SMD Ferrite Ferrite Bead

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608S121ATAH0.