Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK GLFR1608T470M-LR

Inductor Power Chip Shielded Wirewound 47uH 20% 100mA 2.3Ohm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK GLFR1608T470M-LR.

Newark

Datasheet4 pages15 years ago
Datasheet1 page18 years ago

Electro Sonic

CAD Models

Download TDK GLFR1608T470M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

General Purpose Inductor, 47Uh, 20%, 1 Element, Ferrite-Core, Smd, 0805 |Tdk MLF2012K470MT000
MLF Series 0805 47 uH ±20 % Tol. 4 mA Magnetic Shielded Multilayer Inductor
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.31A 2.14Ohm DCR 1210 T/R
TAIYO YUDENNR3010T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.235A 2.46Ohm DCR 1212 T/R
TAIYO YUDENNR3012T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.28A 1.74Ohm DCR 1212 T/R

Descriptions

Descriptions of TDK GLFR1608T470M-LR provided by its distributors.

Inductor Power Chip Shielded Wirewound 47uH 20% 100mA 2.3Ohm DCR 0603 T/R
POWER LINE IND, 47UH,100MA,20%; Product; POWER LINE IND, 47UH,100MA,20%; Product Range: GLFR Series; Inductance: 47µH; DC Current Rating: 100mA; High Frequency Inductor Case: 0603 ^1608 Metric]; Inductor Construction: Shielded; DC Resistance Max: 2.3ohm; No. of Pins: 2
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 0603
GLFR Series 47 uH 20 % 100 mAmps Shielded SMD Power Inductor
FIXED IND 47UH 100MA 2.3 OHM SMD
GLFR 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 47muH
35mA 100mA 47¦ÌH 2.3¦¸ ¡À20% 0603 1.6mm*800¦Ìm*1mm
47uH 卤20% 0603 Inductors (SMD) ROHS
TDK CORPORATION GLFR1608T470M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLFR1608T470M-LR.