Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLZ2012M100HTD25

Ind Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 0805 Blister Plastic T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M100HTD25.

IHS

Datasheet12 pages5 years ago

Future Electronics

TME

HQonline

Inventory History

3 month trend:
+88.81%

CAD Models

Download TDK MLZ2012M100HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.049
Stock
412,054
1,150,436
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
884 mΩ
884 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.06A 0.78Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ2012M100HTD25 provided by its distributors.

Ind Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 0805 Blister Plastic T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductors (Coils) | FIXED IND 10UH 300MA 680 MOHM
2MHz 200mA 300mA 10μH 680mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
Power Inductors – SMD; TDK; MLZ2012M100HTD25; 10 µH; 884 mOhm; 2 MHz; 20 %
300mA 10uH 卤20% 200mA 680m惟 0805 Inductors (SMD) ROHS
FIXED IND 10UH 300MA 680MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
INDUCTOR, AEC-Q200, 10UH, 0805;
INDUCTOR FOR DECOUPLING CIRCUIT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos