TDK MLF1608DR47MTA00

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR47MTA00.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-12.03%

CAD Models

Download TDK MLF1608DR47MTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.093
Stock
114,100
137,709
Authorized Distributors
5
4
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
950 mΩ
950 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENLK1608R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
TAIYO YUDENLK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 470nH 20% 25MHz Ferrite 700mA 234mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF1608DR47MTA00 provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 190MHz 100mA 470nH 950mΩ ±20% 0603 SMD mount 1.6002mm*787.4μm*939.8μm
Inductor General Purpose Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.95Ohm DCR 0603 T/R
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
FIXED IND 470NH 100MA 950MOHM SM
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 100Ma, 0.47 H, 950M/Tape And Reel |Tdk MLF1608DR47MTA00

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos