What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLZ1608DR47DTD25

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608DR47DTD25.

IHS

Datasheet6 pages5 years ago

TDK

Inventory History

3 month trend:
-60.64%

CAD Models

Download TDK MLZ1608DR47DTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.052
Stock
138,912
482,586
Authorized Distributors
4
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
500 mA
500 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
546 mΩ
546 mΩ
Q Factor
-
-
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

TAIYO YUDENLK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 320MHz 300mA 20@25MHz 150nH 200mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENCK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.32Ohm DCR 0805 T/R
TAIYO YUDENLK1608R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ1608DR47DTD25 provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 400mA 500mA 470nH 420mΩ ±20% 0603 SMD mount 1.6mm*800μm*950μm
MLZ 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 470nH
MULTILAYER INDUCTOR, 0.47UH, 500MA, 0603;
500mA 470nH 卤20% 400mA 420m惟 0603 Inductors (SMD) ROHS
FIXED IND 470NH 500MA 420MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
FIXED IND 470NH 500MA 546 MOHM
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 400Ma, 0.47 H, 546M/Tape And Reel Rohs Compliant: Yes |Tdk MLZ1608DR47DTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos