Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLP2012SR47TT0S1

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.2A 0.169Ohm DCR 0805 T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLP2012SR47TT0S1.

IHS

Datasheet9 pages3 years ago

Upverter

TDK

Farnell

Inventory History

3 month trend:
-70.11%

CAD Models

Download TDK MLP2012SR47TT0S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.136
Stock
328,942
203,603
Authorized Distributors
5
3
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
1.2 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
156 mΩ
156 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.3A 0.091Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.5A 0.0875Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.1A 0.143Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.1A 0.19Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLP2012SR47TT0S1 provided by its distributors.

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.2A 0.169Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 1.2A 470nH 169mΩ ±20% 0805 SMD mount 2mm*1.25mm*550μm
MLP 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
FIXED IND 470NH 1.2A 169MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
1.2A 470nH 卤20% 130m惟 0805 Inductors (SMD) ROHS
INDUCTOR, 0.47UH, 1.2A, 20%, 0805; Inductance: 470nH; Product Range: -; DC Current Rating: 1.2A; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.13ohm; Inductance Toler

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos