Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLD2012SR47TTD25

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLD2012SR47TTD25.

IHS

Datasheet4 pages8 years ago

TDK

Inventory History

3 month trend:
+668%

CAD Models

Download TDK MLD2012SR47TTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.133
Stock
229,410
377,719
Authorized Distributors
4
5
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
1.2 A
1.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
156 mΩ
156 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-03-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of TDK MLD2012SR47TTD25 provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor for Power Circuits Multilayer Ferrite 0.47uH 2-Pin SMD T/R
FIXED IND 470NH 1.2A 120MOHM SMD / 470 nH Shielded Multilayer Inductor 1.2 A 120mOhm Max 0805 (2012 Metric)
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.2A 0.156Ohm DCR Automotive AEC-Q200 T/R

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos