TDK MLG1005S68NJT

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S68NJT.

IHS

Datasheet24 pages13 years ago

DigiKey

Inventory History

3 month trend:
-50.00%

CAD Models

Download TDK MLG1005S68NJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.052
$ 0.052
Stock
19,040
631,541
631,541
Authorized Distributors
2
6
6
Inductance
68 nH
68 nH
68 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
1.5 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.2Ohm DCR 0402 Automotive T/R
TAIYO YUDENHK100568NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 68nH 5% 100MHz 6Q-Factor Ceramic 150mA 1.5Ohm DCR 0402
TAIYO YUDENHK100568NJ-TV
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S68NJT provided by its distributors.

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.5Ohm DCR 0402 T/R
100MHz 800MHz 200mA 8 68nH 1.5¦¸ ¡À5% 0402 1.05mm*500¦Ìm*550¦Ìm
0402 INDUCTOR 68NH 5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos