What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005S24NJTD25

Inductor, Aec-Q200, 24Nh, 1.7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S24NJTD25
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S24NJTD25.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download TDK MLG1005S24NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.051
Stock
426,505
746,602
Authorized Distributors
5
6
Inductance
24 nH
24 nH
Tolerance
5 %
5 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK100522NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 580mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100522NJ-TV
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 420mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 9Q-Factor Ceramic 0.3A 0.85Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S24NJTD25 provided by its distributors.

Inductor, Aec-Q200, 24Nh, 1.7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S24NJTD25
General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 24NH 350MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=24nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 1.7GHz 700mOhm Max 24nH

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos