Murata LQG15HS22NJ02D

Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 420mOhm DCR 0402 Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS22NJ02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

element14 APAC

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+788%

CAD Models

Download Murata LQG15HS22NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.066
$ 0.066
Stock
6,202,102
674,765
674,765
Authorized Distributors
6
5
5
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
420 mΩ
420 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100522NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 580mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100522NJ-TV
Multilayer Inductor, 22 nH, 420 Milliohm, ± 5%, 2.8 GHz, 300 mA, 0402 [1005 Metric]
Ferrite Bead, 100MHz-1.9GHz, 350mA, 8Ω@100MHz, 20nH, 600mΩ, ±5%, 0402, SMD, 1mm × 500μm × 550μm
General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQG15HS22NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 420mOhm DCR 0402 Paper T/R
Multilayer Inductor, 22 nH, 0.42 ohm, 1.9 GHz, 350 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 22 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
100MHz 1.9GHz 1A 350mA 8@100MHz 22nH 420mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
INDUCTOR, 22NH, 0.35A, 0402, MULTILAYER; Inductance: 22nH; Product Range: LQG15HS_02 Series; DC Current Rating: 350mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.4

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS22NJ02D.