Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CI160808-22NJ

Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R
$ 0.042
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI160808-22NJ.

IHS

Datasheet3 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-29.29%

CAD Models

Download Bourns CI160808-22NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz-1.7GHz 350mA 8Ω@100MHz 22nH 700mΩ ±5% 0402 SMD Ferrite Bead, 1mm × 500μm × 550μm
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 420mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100522NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 580mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns CI160808-22NJ provided by its distributors.

Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Multi-Layer 22nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Avnet Japan
100MHz 1.1GHz 300mA 10@100MHz 22nH 550mΩ ±5% 0603 SMD mount 1.6mm*800μm*950μm
INDUCTOR, 22NH, 0.3A, 0603, MULTILAYER; Inductance: 22nH; Product Range: CI160808 Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.55oh

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI160808-22NJ.