Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S24NJT000

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S24NJT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-67.30%

CAD Models

Download TDK MLG1005S24NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.063
Stock
782,696
620,542
Authorized Distributors
6
5
Inductance
24 nH
24 nH
Tolerance
5 %
5 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENHK100522NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100522NJ-TV
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 Automotive T/R
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Air 300mA 580mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.55Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 9Q-FactorCeramic 0.3A 0.85Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S24NJT000 provided by its distributors.

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 24NH 350MA 700MOHM SMD / 24 nH Unshielded Multilayer Inductor 350 mA 700mOhm Max 0402 (1005 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.024uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.7Ohm DCR 0402 T/R
INDUCTOR, 24NH, 1.7GHZ, 0402; Available until stocks are exhausted
100MHz 1.7GHz 350mA 8@100MHz 24nH 700mΩ ±5% 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos