Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S1N2CT000

General Purpose Inductor, 0.0012uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S1N2CT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.71%

CAD Models

Download TDK MLG1005S1N2CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.027
$ 0.027
Stock
287,308
469,948
469,948
Authorized Distributors
5
6
6
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
16.67 %
16.6667 %
16.6667 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
80 mΩ
80 mΩ
Q Factor
7
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENAQ1051N2S-T
Inductor RF Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor 0.71A 0.07Ohm DCR 0402 T/R
Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.2nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N2B-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.1nH 500MHz 14Q-Factor Ceramic 800mA 0201 T/R
TAIYO YUDENHKQ0603U1N2S-T
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 1.1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG1005S1N2CT000 provided by its distributors.

General Purpose Inductor, 0.0012uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 1.2NH 1A 100 MOHM SMD / 1.2 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.0012uH 0.2nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R
100MHz 10GHz 1A 7@100MHz 1.2nH 100mΩ ±0.2nH 0402 SMD mount 1mm*500μm*550μm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos