Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HN1N2C02D

General Purpose Inductor, 0.0012uH, 16.6667%, 1 Element, Reflow soldering, 1005/0402
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN1N2C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-8.94%

CAD Models

Download Murata LQG15HN1N2C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.051
$ 0.051
Stock
453,562
277,420
277,420
Authorized Distributors
6
4
4
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
16.6667 %
16.67 %
16.67 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
100 mΩ
100 mΩ
Q Factor
8
7
7
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQG15HN1N2C02D provided by its distributors.

General Purpose Inductor, 0.0012uH, 16.6667%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.2nH 100MHz 8Q-Factor Air 1A 0.08Ohm DCR 0402 T/R
100MHz 6GHz 1A 8 1.2nH 80mΩ ±0.2nH 0402 SMD mount 1mm*500μm*550μm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 1.2nH
FIXED IND 1.2NH 1A 0.08OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH