Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S18NJT

Ind High Frequency Chip Unshielded Multi-Layer 18nH 5% 100MHz 8Q-Factor Ceramic 350mA 0402 T/R
$ 0.046
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S18NJT.

IHS

Datasheet24 pages13 years ago

DigiKey

CAD Models

Download TDK MLG1005S18NJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.051
$ 0.051
Stock
0
995,300
995,300
Authorized Distributors
1
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 510mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 360mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Air 0.4A 0.36Ohm DCR 0402 Automotive T/R
Inductor RF Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.5Ohm DCR 0603 T/R
TAIYO YUDENHK160818NJ-T
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK212518NJ-T
Multilayer Inductor, 18 nH, 130 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0805 [2012 Metric]

Descriptions

Descriptions of TDK MLG1005S18NJT provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 18nH 5% 100MHz 8Q-Factor Ceramic 350mA 0402 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 18Nh, 2Ghz, 0402 Rohs Compliant: Yes
Fixed Inductors 0402 18nH 5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos