Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS18NJ02D

Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 360mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS18NJ02D.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

element14 APAC

Farnell

Ciiva

TME

Inventory History

3 month trend:
+133%

CAD Models

Download Murata LQG15HS18NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.072
$ 0.072
Stock
5,062,680
317,692
317,692
Authorized Distributors
6
5
5
Inductance
18 nH
18 nH
18 nH
Tolerance
5 %
5 %
5 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
360 mΩ
360 mΩ
360 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

100MHz-2GHz 350mA 8Ω@100MHz 18nH 600mΩ ±5% 0402 Ferrite Bead, SMD 1mm × 500μm × 550μm
TAIYO YUDENHK100518NJ-T
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 510mOhm DCR 0402 Paper T/R
Multilayer Inductor, 18 nH, 0.6 ohm, 2 GHz, 350 mA, 0402 [1005 Metric], MLG Series
Ind High Frequency Chip Unshielded Multi-Layer 18nH 5% 100MHz 8Q-Factor Ceramic 350mA 0402
Inductor RF Multi-Layer 0.018uH 5% 100MHz 9Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQG15HS18NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 360mOhm DCR 0402 Paper T/R
Multilayer Inductor, 18 nH, 0.36 ohm, 2.2 GHz, 300 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
100MHz 2.2GHz 1A 400mA 8@100MHz 18nH 360mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
INDUCTOR, 18NH, 0402 CASE; Inductance: 18nH; Product Range: LQG15HN Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.36ohm; Inductance

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS18NJ02D.