Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603P39NHT000

General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P39NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.66%

CAD Models

Download TDK MLG0603P39NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.034
Stock
464,524
103,285
Authorized Distributors
5
2
Inductance
39 nH
39 nH
Tolerance
3 %
3 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
10
10
Test Frequency
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor RF Chip Unshielded Thick Film 0.039uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Thick Film 0.036uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R
General Purpose Inductor, 0.039uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040239NH-T
Ind High Frequency Chip Multi-Layer 39nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG0603P39NHT000 provided by its distributors.

General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 39NH 120MA 2.4 OHM SMD
300MHz 1.8GHz 120mA 10@300MHz 39nH 2.4Ω ±3% 0201 SMD mount 600μm*300μm*330μm
Inductor RF Chip Unshielded Multi-Layer 0.039uH 3% 300MHz 10Q-Factor Ceramic 0.12A 2.4Ohm DCR 0201 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos