Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603P39NHTD25

General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P39NHTD25.

IHS

Datasheet14 pages3 years ago

TDK

CAD Models

Download TDK MLG0603P39NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.023
Stock
105,083
500,773
Authorized Distributors
2
5
Inductance
39 nH
39 nH
Tolerance
3 %
3 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
10
10
Test Frequency
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Unshielded Thick Film 0.039uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Thick Film 0.036uH 3% 300MHz 9Q-Factor 0.12A 3Ohm DCR 0201 T/R
General Purpose Inductor, 0.039uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040239NH-T
Ind High Frequency Chip Multi-Layer 39nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG0603P39NHTD25 provided by its distributors.

General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 39NH 120MA 2.4 OHM SMD
SMD / SMT Inductors (Coils), L=39nH, L x W x T :
120mA 39nH 卤3% 1.72惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P39NHTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos