Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S39NHTD25

Ferrite Bead 100MHz-1.2GHz 250mA 39nH 1Ω ±3% 0402 SMD 1mm × 500μm × 550μm
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S39NHTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+362%

CAD Models

Download TDK MLG1005S39NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.058
Stock
743,957
93,576
Authorized Distributors
6
2
Inductance
39 nH
39 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENHK160839NH-T
Ind High Frequency Chip Multi-Layer 39nH 3% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Chip Wirewound 39nH 3% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 36nH 3% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 40nH 3% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040239NH-T
Ind High Frequency Chip Multi-Layer 39nH 3% 100MHz 3Q-Factor Ceramic 100mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG1005S39NHTD25 provided by its distributors.

Ferrite Bead 100MHz-1.2GHz 250mA 39nH 1Ω ±3% 0402 SMD 1mm × 500μm × 550μm
General Purpose Inductor, 0.039uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 39NH 250MA 1 OHM SMD
INDUCTOR, AEC-Q200, 39NH, 1.2GHZ, 0402;
SMD / SMT Inductors (Coils), L=39nH, L x W x T :
250mA 39nH 卤3% 650m惟 0402 Inductors (SMD) ROHS
39NH 1.0OHMS 250MA +/-3% HF AE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos