What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012E5R6MTD25

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E5R6MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012E5R6MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.061
Stock
72,623
111,718
Authorized Distributors
2
4
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21255R6M-T
Inductor RF Shielded Multi-Layer 5.6uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 5.6uH 20% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
4MHz 45MHz 15mA 35@4MHz 5.6¦ÌH 1.1¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
TAIYO YUDENLK16085R6M-T
Inductor RF Shielded Multi-Layer 5.6uH 20% 4MHz 35Q-Factor Ferrite 0.01A 1.1Ohm DCR 0603 T/R
Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 11Q-Factor Ferrite 1.8A 0.106Ohm DCR 2020 T/R

Descriptions

Descriptions of TDK MLF2012E5R6MTD25 provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 5.6 H, 600M/Tape And Reel |Tdk MLF2012E5R6MTD25
Fixed Inductors 5.6uH 600mohms 15mA +/-20% Fer AEC-Q200
FIXED IND 5.6UH 15MA 600MOHM SMD
SMD / SMT Inductors (Coils), L=5.6μH, L x W x T :
15mA 5.6uH 卤20% 300m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos