What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF1608E5R6MTA00

Ind Power Shielded Multi-Layer 5.6uH 20% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608E5R6MTA00.

IHS

Datasheet9 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.069
$ 0.093
Stock
88,253
139,587
Authorized Distributors
2
4
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
35
35
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK16085R6M-T
Inductor RF Shielded Multi-Layer 5.6uH 20% 4MHz 35Q-Factor Ferrite 0.01A 1.1Ohm DCR 0603 T/R
TAIYO YUDENLK21255R6M-T
Inductor RF Shielded Multi-Layer 5.6uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 5.6UH 15MA 600 MOHM
Inductor RF Chip Shielded Multi-Layer 470nH 20% 25MHz 25Q-Factor Ferrite 200mA 500mOhm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608E5R6MTA00 provided by its distributors.

Ind Power Shielded Multi-Layer 5.6uH 20% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 15Ma, 5.6 H, 1.1/Tape And Reel |Tdk MLF1608E5R6MTA00
FIXED IND 5.6UH 15MA 1.1 OHM SMD
SMD / SMT Inductors (Coils), L=5.6μH, L x W x T :
15mA 5.6uH 卤20% 550m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos