What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012E5R6MT000

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E5R6MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-87.15%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.089
Stock
37,861
28,322
Authorized Distributors
4
2
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21255R6M-T
Inductor RF Shielded Multi-Layer 5.6uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 5.6uH 20% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
4MHz 45MHz 15mA 35@4MHz 5.6¦ÌH 1.1¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
TAIYO YUDENLK16085R6M-T
Inductor RF Shielded Multi-Layer 5.6uH 20% 4MHz 35Q-Factor Ferrite 0.01A 1.1Ohm DCR 0603 T/R
Inductor RF Chip Shielded Multi-Layer 470nH 20% 25MHz 25Q-Factor Ferrite 200mA 500mOhm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF2012E5R6MT000 provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 5.6uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R
4MHz 45MHz 15mA 50@4MHz 5.6¦ÌH 600m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 5.6muH
MULTILAYER INDUCTOR, 5.6UH, 0.015A, 0805;
FIXED IND 5.6UH 15MA 600MOHM SMD
SMD / SMT Inductors (Coils), L=5.6μH, L x W x T :
15mA 5.6uH 卤20% 0805 Power Inductors ROHS
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 5.6 H, 600M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012E5R6MT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos