Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR68MTD25

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR68MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012DR68MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.058
Stock
82,820
146,313
Authorized Distributors
2
5
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENLK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 25Q-Factor Ferrite 260mA 1210 T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R
TAIYO YUDENLK1608R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.04A 1.25Ohm DCR 0603 T/R
Ind Power Shielded Multi-Layer 680nH 20% 25MHz 15Q-Factor Ferrite 70mA 0603 Punched Paper T/R
FIXED IND 680NH 70MA 1.25 OHM

Descriptions

Descriptions of TDK MLF2012DR68MTD25 provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
INDUCTOR FIXED 680NH 600M OHM SMD
FIXED IND 680NH 150MA 600MOHM SM
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 150Ma, 0.68 H, 600M/Tape And Reel |Tdk MLF2012DR68MTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos