TDK MLF1608DR68MTA00

Ind Power Shielded Multi-Layer 680nH 20% 25MHz 15Q-Factor Ferrite 70mA 0603 Punched Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR68MTA00.

Upverter

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+72.27%

CAD Models

Download TDK MLF1608DR68MTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.093
Stock
136,841
159,505
Authorized Distributors
5
4
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
70 mA
70 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.25 Ω
1.25 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.04A 1.25Ohm DCR 0603 T/R
TAIYO YUDENLK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ferrite Bead, SMD, 0805, 25MHz-250MHz, 250mA, 20Ω@25MHz, 220nH, 300mΩ ±20%, 2mm × 1.25mm × 1.05mm
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608DR68MTA00 provided by its distributors.

Ind Power Shielded Multi-Layer 680nH 20% 25MHz 15Q-Factor Ferrite 70mA 0603 Punched Paper T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Ferrite Bead 25MHz-150MHz 70mA 15Ω@25MHz 680nH 1.25Ω ±20% 0603 SMD 1.6mm × 800μm × 950μm
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 70Ma, 0.68 H, 1.25/Tape And Reel |Tdk MLF1608DR68MTA00
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 680nH
FIXED IND 680NH 70MA 1.25OHM SMD
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
70mA 680nH 卤20% 650m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos