Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR68MT000

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR68MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-3.44%

CAD Models

Download TDK MLF2012DR68MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.088
Stock
139,807
88,600
Authorized Distributors
5
2
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R
TAIYO YUDENLK1608R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.04A 1.25Ohm DCR 0603 T/R
Ind Power Shielded Multi-Layer 680nH 20% 25MHz 15Q-Factor Ferrite 70mA 0603 Punched Paper T/R
FIXED IND 680NH 70MA 1.25 OHM
Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 25Q-Factor Ferrite 260mA 1210 T/R

Descriptions

Descriptions of TDK MLF2012DR68MT000 provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 140MHz 150mA 25@25MHz 680nH 600mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 0.68uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
FIXED IND 680NH 150MA 600MOHM SM
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
150mA 680nH 卤20% 350m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 150Ma, 0.68 H, 600M/Tape And Reel |Tdk MLF2012DR68MT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012DR68MT000.