Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012DR56KT000

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR56KT000.

Farnell

Datasheet9 pages7 years ago

TME

Future Electronics

Newark

Inventory History

3 month trend:
+235%

CAD Models

Download TDK MLF2012DR56KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.107
Stock
2,298,651
161,493
Authorized Distributors
6
4
Inductance
560 nH
560 nH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK2125R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.55Ohm DCR 0805 T/R
Inductor,ferrite,560Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R56K
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.75Ohm DCR 0805 T/R
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012DR56KT000 provided by its distributors.

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ferrite Bead 150mA 25Ω@25MHz 560nH 550mΩ ±10% 0805 SMD 2mm × 1.25mm × 1.45mm
MLF Series 0805 560 nH ±10 % Tol. 150 mA Magnetic Shielded Multilayer Inductor
INDUCTOR, 0.56UH, 0805, 10%; Inductance: 560nH; Product Range: MLF Series; DC Current Rating: 150mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.55ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 150MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos