TDK MLF2012DR39KTD25

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR39KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-20.29%

CAD Models

Download TDK MLF2012DR39KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.228
Stock
108,084
120,037
Authorized Distributors
3
4
Inductance
390 nH
390 nH
Tolerance
10 %
10 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK2125R39K-T
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.45Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 390nH 10% 25MHz 35Q-Factor Ferrite 200mA 1206 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF2012DR39KTD25 provided by its distributors.

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 180MHz 200mA 25@25MHz 390nH 450mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 390nH
FIXED IND 390NH 200MA 450MOHM SM
SMD / SMT Inductors (Coils), L=0.39μH, L x W x T :
200mA 390nH 卤10% 250m惟 0805 Inductors (SMD) ROHS
FIXED IND 390NH 200MA 450 MOHM
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 200Ma, 0.39 H, 450M/Tape And Reel |Tdk MLF2012DR39KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos